PHOENIX CONTACT1851892Bloques terminales del conector
Conn PC Terminal Block F 3 POS 5.08mm Screw Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 5.69 | |
| 15.24 | |
| 25.6 | |
| 15.5 | |
| Black | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 1851892 PCB terminal block from Phoenix Contact. This F connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1851892 is housed in polyamide. It uses the screw termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

