PHOENIX CONTACT1851106Bloques terminales del conector
Conn Spring Cage F 8 POS 3.81mm RA Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 8 | |
| 3.81 | |
| 1 | |
| 8 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.228 | |
| 31.27 | |
| 20.8 | |
| 12.4 | |
| Green | |
| Cable Mount |
This spring cage 1851106 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 8 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 8 A. 1851106 is housed in polyamide. Its wire is 16-26 AWG. This product is 31.27 mm long, 12.4 mm tall and 20.8 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

