PHOENIX CONTACT1851070Bloques terminales del conector
Conn Spring Cage F 5 POS 3.81mm Push-In Spring ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 5 | |
| 3.81 | |
| 1 | |
| 5 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.591 | |
| 19.84 | |
| 20.8 | |
| 12.4 | |
| Green | |
| Cable Mount |
Perfect for troubleshooting this spring cage 1851070 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 5 contacts that are plated with tin. Its pitch is 3.81 mm. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 160 V. This is a 1-row connector. 1851070 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 19.84 mm long, 12.4 mm tall and 20.8 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

