PHOENIX CONTACT1850725Bloques terminales del conector
Conn Terminal Block F 8 POS 3.81mm Screw ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 3.81 | |
| 1 | |
| 8 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 10.24 | |
| 31.27 | |
| 21.7 | |
| 12.3 | |
| Green | |
| Cable Mount |
Need to ensure strong connections between circuits? This 1850725 PCB terminal block from Phoenix Contact will do just that! This F connector has 8 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a straight body orientation. It has a female type gender. This is a 1-row connector. 1850725 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-28 AWG. It uses the screw termination method. This product is 31.27 mm long, 12.3 mm tall and 21.7 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

