PHOENIX CONTACT1847479Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 8 | |
| 320V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.2 | |
| 24.36 | |
| 9.2 | |
| 7.25 | |
| Through Hole |
Reduce safety concerns with this wire to board 1847479 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 24.36 mm long, 7.25 mm tall and 9.2 mm deep. 1847479 is housed in green polybutylene terephthalate.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

