PHOENIX CONTACT1844252Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 6 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.5 | |
| 22.4 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1844252 header connector. This HDR connector has 6 contacts that are plated with tin. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V@IEC|300V@UL. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 8 A. 1844252 is housed in green polybutylene terephthalate. This product is 22.4 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

