PHOENIX CONTACT1843871Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 10 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard

This shrouded 1843871 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 10 contacts that are plated with tin. This is a 1-row connector. Its pitch is 3.5 mm. It has a right angle body orientation. It has a maximum voltage rating of 160 V. It has a header type gender. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 45.3 mm long, 7.25 mm tall and 9.2 mm deep. 1843871 is housed in green polybutylene terephthalate.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    6 semanas
    • Price: $4.266
    1. 100+$4.266

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.