PHOENIX CONTACT1843114Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 12 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard

Use this wire to board 1843114 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 12 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 8 A. This product is 24.25 mm long, 22.7 mm tall and 21.9 mm deep. It uses the solder termination method. 1843114 is housed in green polyamide.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 semanas
    • Price: $6.075
    1. 50+$6.075
    2. 100+$5.789

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.