PHOENIX CONTACT1843091Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 8 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 12.7 | |
| 8 | |
| 160V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 4.814 | |
| 16.63 | |
| 21.9 | |
| 22.7 | |
| 3.5 | |
| Through Hole |
This shrouded 1843091 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 8 contacts that are plated with tin. It has a header type gender. This is a 2-row connector. Its pitch is 3.81 mm. It has a right angle body orientation. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. It uses the solder termination method. 1843091 is housed in green polyamide. This product is 16.63 mm long, 22.7 mm tall and 21.9 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

