PHOENIX CONTACT1843033Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 26 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1843033 header connector from Phoenix Contact. This HDR connector has 13 contacts that are plated with tin. This is a 2-row connector. It has a header type gender. Its pitch is 3.81 mm. It has a right angle body orientation. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1843033 is housed in polybutylene terephthalate. This product is 59.92 mm long, 22.7 mm tall and 21.9 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $22.41
    1. 50+$22.41

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.