PHOENIX CONTACT1842610Cabezales del conector y receptáculos PCB
Conn Shrouded Header (2/2 Sides) HDR 24 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2/2 Sides) | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 10 | |
| 320V | |
| 5 | |
| 2.8 | |
| -40 | |
| 100 | |
| 25 | |
| 17.526 | |
| 63.5 | |
| 22.1 | |
| 23.7 | |
| Through Hole |
This shrouded 1842610 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 24 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 10 A. This product is 63.5 mm long, 23.7 mm tall and 22.1 mm deep. 1842610 is housed in green polybutylene terephthalate. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

