PHOENIX CONTACT1842102Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4/4 Sides) HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4/4 Sides) | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 10 | |
| 320V | |
| 5 | |
| 1.6 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 9.596 | |
| 35.02 | |
| 22.1 | |
| 23.7 | |
| Through Hole |
Phoenix Contact's shrouded 1842102 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 12 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 10 A. 1842102 is housed in green polybutylene terephthalate. This product is 35.02 mm long and 22.1 mm. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

