PHOENIX CONTACT1841912Bloques terminales del conector

Conn Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 8A

Never worry about wires becoming undone by implementing this 1841912 PCB terminal block developed by Phoenix Contact. This F connector has 5 contacts that are plated with tin. It has a right angle body orientation. It has a female type gender. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 V. This is a 1-row connector. This device has a maximum current rating of 8 A. 1841912 is housed in polyamide. This product is 39.2 mm long, 12.5 mm tall and 16 mm deep. Its wire is 16-28 AWG. It uses the screw termination method.

Import TariffMay apply to this part

48 piezas: Se puede enviar mañana

    Total$13.85Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2538+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Polonia
      • In Stock: 48 piezas
      • Price: $13.85

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.