PHOENIX CONTACT1841297Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 18 POS 3.81mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 18 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| 2.46 | |
| 69.97 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Phoenix Contact's wire to board 1841297 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 18 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.81 mm. It has a right angle body orientation. This device has a maximum current rating of 8 A. This product is 69.97 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method. 1841297 is housed in green polybutylene terephthalate.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

