PHOENIX CONTACT1840382Bloques terminales del conector
Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.7 | |
| 14 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
Never worry about wires becoming undone by implementing this 1840382 PCB terminal block developed by Phoenix Contact. This F connector has 4 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 160 V@IEC|300V@UL. Its pitch is 3.5 mm. It has a right angle body orientation. This is a 1-row connector. 1840382 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-28@IEC|14-30@UL AWG. It uses the screw termination method. This product is 14 mm long, 11.1 mm tall and 16.1 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

