PHOENIX CONTACT1840379Bloques terminales del conector

Conn Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 8A Cardboard

Create a bridge between two sides of a circuit by implementing this 1840379 PCB terminal block from Phoenix Contact. This F connector has 3 contacts that are plated with tin. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V@IEC|300V@UL. It has a female type gender. This is a 1-row connector. It has a right angle body orientation. 1840379 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 16-28@IEC|14-30@UL AWG. This product is 10.5 mm long, 11.1 mm tall and 16.1 mm deep.

Import TariffMay apply to this part

569 piezas: Se puede enviar mañana

    Total$2.93Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2439+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Alemania
      • In Stock: 569 piezas
      • Price: $2.932

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.