PHOENIX CONTACT1836192Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 8 | |
| 320V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.035 | |
| 15.24 | |
| 9.2 | |
| 7.25 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 1836192 header connector from Phoenix Contact. This HDR connector has 14 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. This product is 63.73 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method. 1836192 is housed in green polybutylene terephthalate.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

