PHOENIX CONTACT1836134Bloques terminales del conector

Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 8A

Say goodbye to wires becoming undone by using this 1836134 PCB terminal block developed by Phoenix Contact. This F connector has 8 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This device has a maximum current rating of 8 A. 1836134 is housed in polyamide. It uses the screw termination method. Its wire is 16-28 AWG. This product is 40.64 mm long, 11.1 mm tall and 15.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $8.295
    1. 50+$8.295
    2. 100+$8.060

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.