PHOENIX CONTACT1836079Bloques terminales del conector

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 8A

This 1836079 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 2 contacts that are plated with tin. Its pitch is 5.08 mm. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 320 V. This is a 1-row connector. 1836079 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 10.16 mm long, 11.1 mm tall and 15.5 mm deep. It uses the screw termination method. Its wire is 16-28 AWG.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    10 semanas
    • Price: $2.314
    1. 50+$2.314
    2. 100+$2.071
    3. 300+$2.013

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.