PHOENIX CONTACT1835135Bloques terminales del conector
Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 13.32 | |
| 40.64 | |
| 26 | |
| 12.6 | |
| Green | |
| Cable Mount |
Need to ensure strong connections between circuits? This 1835135 PCB terminal block from Phoenix Contact will do just that! This F connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a female type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a straight body orientation. This device has a maximum current rating of 12 A. 1835135 is housed in polyamide. This product is 40.64 mm long, 12.6 mm tall and 26 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

