PHOENIX CONTACT1830703Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 13 POS 3.81mm Solder ST Top Entry Thru-Hole

As an added safety precaution, the wire to board 1830703 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 13 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a straight body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. This product is 59.92 mm long, 9.2 mm tall and 7.25 mm deep. It uses the solder termination method. 1830703 is housed in green polybutylene terephthalate.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    8 semanas
    • Price: $5.408
    1. 50+$5.408
    2. 100+$5.154

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.