PHOENIX CONTACT1830622Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 5 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.7 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.336 | |
| 29.44 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
This wire to board 1830622 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 5 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. It uses the solder termination method. 1830622 is housed in green polybutylene terephthalate. This product is 29.44 mm long, 9.2 mm tall and 7.25 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

