PHOENIX CONTACT1830460Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 16 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 3.81 | |
| Straight | |
| 15.24 | |
| 8 | |
| 160V | |
| 100000 | |
| 4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 6.204 | |
| 31.87 | |
| 22.7 | |
| 21.9 | |
| 3.4 | |
| Through Hole |
This shrouded 1830460 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 16 contacts that are plated with tin. This is a 2-row connector. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. This product is 31.87 mm long, 21.9 mm tall and 22.7 mm deep. It uses the solder termination method. 1830460 is housed in green polyamide.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

