PHOENIX CONTACT1830457Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 14 POS 3.81mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 3.81 | |
| Straight | |
| 15.24 | |
| 8 | |
| 160V | |
| 100000 | |
| 4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 5.374 | |
| 28.06 | |
| 22.7 | |
| 21.9 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this wire to board 1830457 connector from Phoenix Contact. This HDR connector has 14 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a straight body orientation. This is a 2-row connector. Its pitch is 3.81 mm. It has a header type gender. This device has a maximum current rating of 8 A. This product is 28.06 mm long, 21.9 mm tall and 22.7 mm deep. 1830457 is housed in green polyamide. It uses the solder termination method.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

