PHOENIX CONTACT1830431Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 10 POS 3.81mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 3.81 | |
| Straight | |
| 15.24 | |
| 8 | |
| 160V | |
| 100000 | |
| 4 | |
| -40 | |
| 100 | |
| 25 | |
| 4.119 | |
| 20.44 | |
| 22.7 | |
| 21.9 | |
| Through Hole |
Use this wire to board 1830431 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 10 contacts that are plated with tin. Its pitch is 3.81 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 160 V. This is a 2-row connector. This device has a maximum current rating of 8 A. 1830431 is housed in green polyamide. This product is 20.44 mm long, 21.9 mm tall and 22.7 mm deep. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

