PHOENIX CONTACT1830321Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 18 POS 3.81mm Solder ST Thru-Hole

Thanks to Phoenix Contact's wire to board 1830321 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 18 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. 1830321 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 44.68 mm long, 21.9 mm tall and 22.7 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    4 semanas
    • Price: $10.11
    1. 50+$10.11

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.