PHOENIX CONTACT1829471Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 16 POS 3.81mm Solder Lug ST Wall Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 1 | |
| Solder Lug | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 9.716 | |
| 75.35 | |
| 20.4 | |
| 16.2 | |
| Wall Mount |
Make strong and binding connections on your circuit boards by adopting this shrouded 1829471 connector from Phoenix Contact. This HDR connector has 16 contacts that are plated with tin. It has a header type gender. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 8 A. This product is 75.35 mm long, 16.2 mm tall and 29.4 mm deep. It uses the solder lug termination method. 1829471 is housed in polyamide.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

