PHOENIX CONTACT1829439Cabezales del conector y receptáculos PCB

Conn Wire to Board F 12 POS 3.81mm Solder Lug ST Wall Mount Cardboard

Thanks to Phoenix Contact's wire to board 1829439 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This F connector has 12 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.81 mm. It has a female type gender. This device has a maximum current rating of 8 A. 1829439 is housed in polyamide. This product is 60.11 mm long, 16.2 mm tall and 20.4 mm deep. It uses the solder lug termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 semanas
    • Price: $11.02
    1. 50+$11.02

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.