PHOENIX CONTACT1827949Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 10 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.38 | |
| 48.49 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 1827949 header connector from Phoenix Contact. This HDR connector has 10 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 8 A. 1827949 is housed in green polybutylene terephthalate. This product is 48.49 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

