PHOENIX CONTACT1827884Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 4 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard

Think of Phoenix Contact's shrouded 1827884 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 4 contacts that are plated with tin. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 160 V. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 8 A. 1827884 is housed in green polybutylene terephthalate. This product is 25.63 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

228 piezas: Se puede enviar en 2 días

    Total$2.62Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2417+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 228 piezas
      • Price: $2.617

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.