PHOENIX CONTACT1827839Bloques terminales del conector

Conn Terminal Block F 15 POS 3.81mm Screw RA Panel Mount 8A

Create a bridge between two sides of a circuit by implementing this 1827839 PCB terminal block from Phoenix Contact. This F connector has 15 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 8 A. 1827839 is housed in polyamide. This product is 67.54 mm long, 11.1 mm tall and 16.1 mm deep. It uses the screw termination method. Its wire is 16-28 AWG.

5 piezas: Se puede enviar mañana

    Total$14.87Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2446+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 5 piezas
      • Price: $14.87

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.