PHOENIX CONTACT1827813Bloques terminales del conector

Conn Terminal Block F 13 POS 3.81mm Screw RA Cable Mount 8A Cardboard

Say goodbye to wires becoming undone by using this 1827813 PCB terminal block developed by Phoenix Contact. This F connector has 13 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. It has a right angle body orientation. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. 1827813 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 16-28 AWG. This product is 59.92 mm long, 11.1 mm tall and 16.1 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    9 semanas
    • Price: $12.88
    1. 50+$12.88

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.