PHOENIX CONTACT1826542Bloques terminales del conector
Conn Terminal Block F 4 POS 5.08mm Screw Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 5.08 | |
| 4 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 11.549 | |
| 20.32 | |
| 27.2 | |
| 15 | |
| Black | |
| Cable Mount |
Ideal for testing purposes this 1826542 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a female type gender. Its pitch is 5.08 mm. 1826542 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. Its wire is 12-30 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

