PHOENIX CONTACT1825873Cabezales del conector y receptáculos PCB

Conn Wire to Board F 20 POS 5.08mm Solder ST Thru-Hole

This wire to board 1825873 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This F connector has 20 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 320 V. It has a female type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. This product is 111.72 mm long, 8.3 mm tall and 28.1 mm deep. It uses the solder termination method. 1825873 is housed in green polyamide.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    4 semanas
    • Price: $15.58
    1. 50+$15.58

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.