PHOENIX CONTACT1825734Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole Cardboard

Easily mount this wire to board 1825734 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 6 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 12 A. This product is 40.6 mm long, 19 mm tall and 10.2 mm deep. It uses the solder termination method. 1825734 is housed in green polyamide.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    8 semanas
    • Price: $6.100
    1. 50+$6.100
    2. 100+$5.813

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.