PHOENIX CONTACT1820726Cabezales del conector y receptáculos PCB
Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 3 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 15.24 | |
| 8.57 | |
| 12 | |
| Through Hole |
Use this wire to board 1820726 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 3 HDR contacts. Its pitch is 5.08 mm. It has a straight body orientation. It has a header type gender. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

