PHOENIX CONTACT1814935Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 6 | |
| 160V | |
| 5 | |
| 3 | |
| -40 | |
| 100 | |
| 10 | |
| Tape and Reel | |
| 1.344 | |
| 15.6 | |
| 9.5 | |
| 5 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1814935 header connector from Phoenix Contact on your PCB today! This HDR connector has 4 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 2.5 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 6 A. It uses the solder termination method. 1814935 is housed in white polyamide. This product is 15.6 mm long, 5 mm tall and 9.5 mm deep.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

