PHOENIX CONTACT1814650Bloques terminales del conector
Conn PC Terminal Block 4 POS 2.5mm Solder RA SMD 6A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 2.5 | |
| 1 | |
| 4 | |
| Solder | |
| Right Angle | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 1.46 | |
| 14.4 | |
| 11 | |
| 5.12 | |
| White | |
| Surface Mount |
Join your electrical circuits and ensure strong connections with this 1814650 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 250 V. Its pitch is 2.5 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 14.4 mm long, 5 mm tall and 11 mm deep. Its wire is 20-26 AWG.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

