PHOENIX CONTACT1808641Cabezales del conector y receptáculos PCB

Conn Ejector Header HDR 20 POS 5.08mm Solder ST Thru-Hole Cardboard

Safety is an important concern when designing electronic devices. Phoenix Contact's shrouded 1808641 header connector helps protect your equipment from accidental shortages. This HDR connector has 20 contacts that are plated with tin. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. 1808641 is housed in green polybutylene terephthalate. This product is 124.92 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    4 semanas
    • Price: $7.596
    1. 50+$7.596

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.