PHOENIX CONTACT1808190Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA SMD T/R

Mounting this shrouded 1808190 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 2 contacts that are plated with tin. It has a header type gender. Its pitch is 2.5 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 10.6 mm long, 5 mm tall and 9.5 mm deep. 1808190 is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 600 Minimum 600
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.6188
    1. 600+$0.6188

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.