PHOENIX CONTACT1806229Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 2 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| 1.3 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 2.235 | |
| 25.82 | |
| 12 | |
| 8.6 | |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| 3.23 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's shrouded 1806229 header connector helps protect your equipment from accidental shortages. This HDR connector has 2 contacts that are plated with tin. It has a maximum voltage rating of 630 V. It has a right angle body orientation. Its pitch is 7.62 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. This product is 25.82 mm long, 8.6 mm tall and 12 mm deep. 1806229 is housed in green polyamide. It uses the solder termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

