PHOENIX CONTACT1805990Bloques terminales del conector

Conn Terminal Block F 3 POS 7.62mm Screw ST Cable Mount 12A Cardboard

Easily mend a cutoff point in a circuit by using this 1805990 PCB terminal block from Phoenix Contact. This F connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 630 V. Its pitch is 7.62 mm. It has a female type gender. 1805990 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 33.48 mm long, 15 mm tall and 27.3 mm deep. Its wire is 12-24 AWG.

Import TariffMay apply to this part

39 piezas: Se puede enviar mañana

    Total$7.19Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2106+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Alemania
      • In Stock: 39 piezas
      • Price: $7.188

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.