PHOENIX CONTACT1804959Bloques terminales del conector
Conn Terminal Block F 7 POS 7.62mm Screw RA Cable Mount 20A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 7 | |
| 7.62 | |
| 1 | |
| 7 | |
| Screw | |
| Right Angle | |
| 20 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| 28.287 | |
| 53.32 | |
| 30.7 | |
| 18.1 | |
| Green | |
| Cable Mount |
Say goodbye to wires becoming undone by using this 1804959 PCB terminal block developed by Phoenix Contact. This F connector has 7 F contacts. This is a 1-row connector. Its pitch is 7.62 mm. It has a maximum voltage rating of 400 V. It has a female type gender. It has a right angle body orientation. 1804959 is housed in polyamide. This device has a maximum current rating of 20 A. This product is 53.32 mm long, 18.1 mm tall and 30.7 mm deep. It uses the screw termination method. Its wire is 10-24 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

