PHOENIX CONTACT1804836Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 6 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 20 | |
| 630V | |
| 5 | |
| 0.6 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 10.042 | |
| 45.7 | |
| 29 | |
| 14.3 | |
| Contact Plating Thickness | ((5-7)/(2-5))um |
| 5 | |
| Through Hole |
This shrouded 1804836 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 400 V. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. Its pitch is 7.62 mm. This device has a maximum current rating of 20 A. This product is 45.7 mm long, 14.3 mm tall and 29 mm deep. 1804836 is housed in green polyamide. It uses the solder termination method.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

