PHOENIX CONTACT1804784Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 12 POS 7.62mm Solder ST Thru-Hole Cardboard

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1804784 header connector from Phoenix Contact. This HDR connector has 12 contacts that are plated with tin. This is a 1-row connector. Its pitch is 7.62 mm. It has a maximum voltage rating of 400 V. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 20 A. This product is 91.42 mm long, 29 mm tall and 14.3 mm deep. It uses the solder termination method. 1804784 is housed in polybutylene terephthalate.

Import TariffMay apply to this part

33 piezas: Se puede enviar en 2 días

    Total$11.88Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2108+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Alemania
      • In Stock: 33 piezas
      • Price: $11.88

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.