PHOENIX CONTACT1803523Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 12 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard

Use this shrouded 1803523 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 12 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.81 mm. It has a header type gender. This device has a maximum current rating of 8 A. It uses the solder termination method. 1803523 is housed in green polybutylene terephthalate. This product is 47.11 mm long, 9.2 mm tall and 7.25 mm deep.

Import TariffMay apply to this part

740 piezas: Se puede enviar mañana

    Total$3.92Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2508+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 740 piezas
      • Price: $3.924

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.