PHOENIX CONTACT1792087Bloques terminales del conector

Conn Terminal Block F 9 POS 5mm Screw ST Cable Mount 12A Cardboard

Need to ensure strong connections between circuits? This 1792087 PCB terminal block from Phoenix Contact will do just that! This F connector has 9 contacts that are plated with tin. Its pitch is 5 mm. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. 1792087 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 45 mm long, 26 mm tall and 12.6 mm deep. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 semanas
    • Price: $8.188
    1. 50+$8.188
    2. 100+$7.956

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.