PHOENIX CONTACT1790108Bloques terminales del conector
Conn Terminal Block F 4 POS 3.5mm Push-In Spring ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 3.5 | |
| 2 | |
| 4 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 2.383 | |
| 7.8 | |
| 22.65 | |
| 13.25 | |
| Green | |
| Cable Mount |
Phoenix Contact's 1790108 PCB terminal block will ensure strong connections between circuits. This F connector has 4 contacts that are plated with tin. It has a female type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1790108 is housed in polyamide. Its wire is 16-24 AWG. This product is 22.65 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

