PHOENIX CONTACT1788460Bloques terminales del conector

Conn Terminal Block M 14 POS 5.08mm Screw ST Cable Mount 12A Cardboard

Get the best connections between your circuits with this 1788460 PCB terminal block from Phoenix Contact. This HDR connector has 14 HDR contacts. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. Its pitch is 5.08 mm. 1788460 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 82.44 mm long, 20.4 mm tall and 17.3 mm deep. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    7 semanas
    • Price: $23.42
    1. 50+$23.42

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.