PHOENIX CONTACT1788350Bloques terminales del conector
Conn Terminal Block M 3 POS 5.08mm Screw Panel Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 8.01 | |
| 26.56 | |
| 20.4 | |
| 17.3 | |
| Green | |
| Panel Mount |
Easily mend a cutoff point in a circuit by using this 1788350 PCB terminal block from Phoenix Contact. This M connector has 3 contacts that are plated with tin. It has a male type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. 1788350 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 26.56 mm long, 17.3 mm tall and 20.4 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

